+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA00970400

Star-delta starter; 7.5kW; 16A; screw terminals; 50/60Hz; 400VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA00970400
TME Symbol:
BFA00970400

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
7.5kW
Max. operating current
16A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
400V AC
Gross weight1.7 kg
Certificates
EAN code8013975157756
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA00970400
0 in TME stock
Net price for quantities from 1 pcs - 323.13 EURGross price for quantities from 1 pcs - 387.75 EUR
Net price for quantities from 5 pcs - 310.04 EURGross price for quantities from 5 pcs - 372.05 EUR
Net price for quantities from 10 pcs - 296.97 EURGross price for quantities from 10 pcs - 356.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.