+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA01270230

Star-delta starter; 11kW; 22A; screw terminals; 50/60Hz; 230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA01270230
TME Symbol:
BFA01270230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
11kW
Max. operating current
22A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight1.5835 kg
Certificates
EAN code8013975155462
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA01270230
0 in TME stock
Net price for quantities from 1 pcs - 337.11 EURGross price for quantities from 1 pcs - 404.53 EUR
Net price for quantities from 3 pcs - 320.41 EURGross price for quantities from 3 pcs - 384.50 EUR
Net price for quantities from 10 pcs - 303.73 EURGross price for quantities from 10 pcs - 364.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.