+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFABY

Cable; Jack 3.5mm 3pin socket,both sides; 0.3m; black


Manufacturer: VENTION

Manufacturer part number:
BFABY
TME Symbol:
BFABY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin socket
Gross weight10.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BFABY
25 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 5 pcs - 1.74 EURGross price for quantities from 5 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 20 pcs - 1.35 EURGross price for quantities from 20 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.