+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFD80T4E230

Contactor: 4-pole; NO x4; 250VAC,250VDC; 60A; BF; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFD80T4E230
TME Symbol:
BFD80T4E230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
250V AC, 250V DC
Max. operating current
60A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Insulation voltage
1kV
Application
photovoltaics
Operating temperature
-40...70°C
Dimensions
Gross weight1.15 kg
Certificates
EAN code8013975224403
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BFD80T4E230
0 in TME stock
Net price for quantities from 1 pcs - 756.06 EURGross price for quantities from 1 pcs - 907.27 EUR
Net price for quantities from 5 pcs - 705.66 EURGross price for quantities from 5 pcs - 846.79 EUR
Net price for quantities from 10 pcs - 655.25 EURGross price for quantities from 10 pcs - 786.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.