+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGH75N120HF1

Transistor: IGBT; SiC SBD; 1.2kV; 75A; 568W; TO247-3


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BGH75N120HF1
TME Symbol:
BGH75N120HF1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
IGBT
Technology
Field Stop, SiC SBD, Trench
Collector-emitter voltage
1.2kV
Collector current
75A
Power dissipation
568W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
398nC
Kind of package
tube
Turn-on time
140ns
Turn-off time
443ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.217 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors BASiC SEMICONDUCTOR,
*
BGH75N120HF1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.65 GBPGross price for quantities from 1 pcs - 10.38 GBP
Net price for quantities from 3 pcs - 7.82 GBPGross price for quantities from 3 pcs - 9.39 GBP
Net price for quantities from 10 pcs - 6.92 GBPGross price for quantities from 10 pcs - 8.31 GBP
Net price for quantities from 30 pcs - 6.22 GBPGross price for quantities from 30 pcs - 7.47 GBP
Packaging method by the manufacturer:Tube = 30 pcs