+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BGH75N65HF1

Transistor: IGBT; SiC SBD; 650V; 75A; 405W; TO247-3


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BGH75N65HF1
TME Symbol:
BGH75N65HF1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
IGBT
Technology
Field Stop, SiC SBD, Trench
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
405W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
444nC
Kind of package
tube
Turn-on time
104ns
Turn-off time
376ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors BASiC SEMICONDUCTOR,
*
BGH75N65HF1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.30 EURGross price for quantities from 1 pcs - 12.36 EUR
Net price for quantities from 5 pcs - 9.26 EURGross price for quantities from 5 pcs - 11.12 EUR
Net price for quantities from 30 pcs - 8.19 EURGross price for quantities from 30 pcs - 9.82 EUR
Net price for quantities from 150 pcs - 6.87 EURGross price for quantities from 150 pcs - 8.24 EUR
Net price for quantities from 600 pcs - 6.63 EURGross price for quantities from 600 pcs - 7.95 EUR