+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHP-LED-02-W

Wireless headphones with microphone; white; USB C; 20Hz÷20kHz

Manufacturer: GEMBIRD

Manufacturer part number:
BHP-LED-02-W
TME Symbol:
BHP-LED-02-W

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
white
Connection
USB C
Version
headphones, wireless
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
105dB
Bluetooth version
5.0
Capacity
400mAh
Charging power minimum
2W
Charging power maximum
5W
Microphone sensitivity
-42dB
Charge time
2h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Kit contents
  • headphones
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight353 g
Certificates
EAN code8716309123112
See other products in this category: Peripherals GEMBIRD,
*
BHP-LED-02-W
0 in TME stock
Net price for quantities from 1 pcs - 18.22 EURGross price for quantities from 1 pcs - 21.86 EUR
Net price for quantities from 2 pcs - 15.79 EURGross price for quantities from 2 pcs - 18.94 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible