+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHP-WAW

Wireless headphones with microphone; black; USB micro; 10m; 32Ω

Manufacturer: GEMBIRD

Manufacturer part number:
BHP-WAW
TME Symbol:
BHP-WAW

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB micro
Version
headphones, wireless
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
105dB
Bluetooth version
4.2
Capacity
300mAh
Nominal life
6h
Charging power minimum
2W
Charging power maximum
5W
Microphone sensitivity
-42dB
Charge time
2h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Kit contents
  • headphones
  • Jack cable
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight272.2 g
Certificates
EAN code8716309099479
See other products in this category: Peripherals GEMBIRD,
*
BHP-WAW
1 in TME stock
Net price for quantities from 1 pcs - 12.94 EURGross price for quantities from 1 pcs - 15.53 EUR
Net price for quantities from 2 pcs - 11.21 EURGross price for quantities from 2 pcs - 13.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible