+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150-47595

Cable tie; L: 375mm; W: 7.6mm; black; polyamide; 700N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-47595
TME Symbol:
BHT375M-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
375mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
700N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight5.8 g
Certificates
EAN code4031026121062
See other products in this category: Cable Ties HELLERMANNTYTON,
*
150-47595
2000 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 1250 pcs - 0.68 USDGross price for quantities from 1250 pcs - 0.81 USD
Net price for quantities from 3750 pcs - 0.59 USDGross price for quantities from 3750 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 250 pcs