+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIH12E

Switch: DIP-SWITCH; Poles number: 12; OFF-ON; 0.025A/24VDC; THT

Manufacturer: ONPOW

Manufacturer part number:
BIH12E
TME Symbol:
BIH12E

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
12
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/12
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
30.48x6.2x3.2mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Terminals plating
gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Gross weight1.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
BIH12E
0 in TME stock
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 1.05 GBP
Net price for quantities from 25 pcs - 0.66 GBPGross price for quantities from 25 pcs - 0.79 GBP
Net price for quantities from 50 pcs - 0.55 GBPGross price for quantities from 50 pcs - 0.66 GBP
Net price for quantities from 100 pcs - 0.51 GBPGross price for quantities from 100 pcs - 0.61 GBP
Net price for quantities from 250 pcs - 0.46 GBPGross price for quantities from 250 pcs - 0.55 GBP
Net price for quantities from 500 pcs - 0.42 GBPGross price for quantities from 500 pcs - 0.50 GBP
Net price for quantities from 1000 pcs - 0.40 GBPGross price for quantities from 1000 pcs - 0.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.