+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BILHF

Cable; RCA plug x2,USB C plug; nickel plated; 1m; black


Manufacturer: VENTION

Manufacturer part number:
BILHF
TME Symbol:
BILHF

Specification

Manufacturer
VENTION
Type of connection cable
USB - RCA
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE, TPE
Cable external diameter
3mm
Cable/adapter structure
  • RCA plug x2
  • USB C plug
Gross weight30.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BILHF
43 in TME stock
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 3.54 EUR
Net price for quantities from 3 pcs - 2.56 EURGross price for quantities from 3 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.