+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIS02E

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2/2


Manufacturer: ONPOW

Manufacturer part number:
BIS02E
TME Symbol:
BIS02E

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
5.08x6.2x3.2mm
Leads
for PCB
Row pitch
7.4mm
Electrical life
2000 cycles
Kind of package
tube
Terminals plating
gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
BIS02E
50 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.