+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-GKS-050M-B

Tool: mounting tool; BIT-GKS; test needles; 80mm


Manufacturer: INGUN

Manufacturer part number:
BIT-GKS-050M-B
TME Symbol:
BIT-GKS-050M-B

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-GKS
Application
test needles
Length
80mm
Related items
GKS-050
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-GKS-050M-B
0 in TME stock
Net price for quantities from 1 pcs - 82.36 USDGross price for quantities from 1 pcs - 98.83 USD
Net price for quantities from 10 pcs - 77.21 USDGross price for quantities from 10 pcs - 92.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.