+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-HFS-807M-B

Tool: mounting tool; BIT-HFS; test needles; 80mm

Manufacturer: INGUN

Manufacturer part number:
BIT-HFS-807M-B
TME Symbol:
BIT-HFS-807M-B

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-HFS
Application
test needles
Length
80mm
Related items
HFS-807
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-HFS-807M-B
0 in TME stock
Net price for quantities from 1 pcs - 136.43 EURGross price for quantities from 1 pcs - 163.72 EUR
Net price for quantities from 10 pcs - 127.91 EURGross price for quantities from 10 pcs - 153.50 EUR
No. of pieces (Multiplicity: 1)