+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-HFS-810M

Tool: mounting tool; BIT-HFS; test needles; 80mm


Manufacturer: INGUN

Manufacturer part number:
BIT-HFS-810M
TME Symbol:
BIT-HFS-810M

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-HFS
Application
test needles
Length
80mm
Related items
HFS-810, HFS-840, HFS-860
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-HFS-810M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 127.94 USDGross price for quantities from 1 pcs - 153.52 USD
Net price for quantities from 10 pcs - 119.94 USDGross price for quantities from 10 pcs - 143.93 USD