+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-HSS-150M-300

Tool: mounting tool; BIT-HSS; test needles; 80mm


Manufacturer: INGUN

Manufacturer part number:
BIT-HSS-150M-300
TME Symbol:
BIT-HSS-150M-300

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-HSS
Application
test needles
Length
80mm
Related items
BCP-150, GKS-854, HSS-150
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-HSS-150M-300
0 in TME stock
Net price for quantities from 1 pcs - 61.08 USDGross price for quantities from 1 pcs - 73.30 USD
Net price for quantities from 10 pcs - 57.26 USDGross price for quantities from 10 pcs - 68.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.