+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-T-113M

Tool: mounting tool; BIT-T; test needles; 80mm


Manufacturer: INGUN

Manufacturer part number:
BIT-T-113M
TME Symbol:
BIT-T-113M

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-T
Application
test needles
Length
80mm
Related items
T-113, T-785
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-T-113M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.85 GBPGross price for quantities from 1 pcs - 52.62 GBP
Net price for quantities from 10 pcs - 41.11 GBPGross price for quantities from 10 pcs - 49.33 GBP