+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B52000

Wire: mains; HDGs, HDGsżo FE180/PH120/E90; 2x1mm2; LSZH; red


Manufacturer: BITNER

Manufacturer part number:
B52000
TME Symbol:
BITNER-B52000

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
HDGs, HDGsżo FE180/PH120/E90
Cable structure
2x1mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
6.7mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
B2ca
Conform to the norm
FE180 PH90 FE180 PH120
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours without colour repetition
Core section
1mm2
Earth core
none
Cable features
low smoke density
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight56.02 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
*
B52000
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.14 EURGross price for quantities from 1 m - 1.37 EUR
Net price for quantities from 25 m - 0.97 EURGross price for quantities from 25 m - 1.17 EUR
Net price for quantities from 50 m - 0.87 EURGross price for quantities from 50 m - 1.04 EUR
Net price for quantities from 100 m - 0.76 EURGross price for quantities from 100 m - 0.91 EUR
Packaging method by the manufacturer:Reel = 1 000 m