+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B52051

Wire: mains; HDGs, HDGsżo FE180/PH120/E90; 3G1.5mm2; LSZH; red


Manufacturer: BITNER

Manufacturer part number:
B52051
TME Symbol:
BITNER-B52051

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
HDGs, HDGsżo FE180/PH120/E90
Cable structure
3G1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
7.9mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
B2ca
Conform to the norm
FE180 PH90 FE180 PH120
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours without colour repetition + ground wire
Core section
1.5mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight89.264 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
*
B52051
86 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.09 EURGross price for quantities from 1 m - 2.51 EUR
Net price for quantities from 25 m - 1.80 EURGross price for quantities from 25 m - 2.16 EUR
Net price for quantities from 50 m - 1.60 EURGross price for quantities from 50 m - 1.92 EUR
Net price for quantities from 100 m - 1.40 EURGross price for quantities from 100 m - 1.68 EUR