+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B52200

Wire: mains; HDGsekwf, HDGsekwfżo FE180/PH120/E90; 2x1mm2; LSZH


Manufacturer: BITNER

Manufacturer part number:
B52200
TME Symbol:
BITNER-B52200

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
HDGsekwf, HDGsekwfżo FE180/PH120/E90
Cable structure
2x1mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al-PET foil
Number of cores
2
Cable application
indoor
Cable external diameter
7.1mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
no classification
Conform to the norm
EN 60332-1 FE180 PH120 E90
Resistance to
fire
Core marking
colours without colour repetition
Core section
1mm2
Operating temperature
-30...80°C
Gross weight62.776 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
*
B52200
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.39 EURGross price for quantities from 1 m - 1.67 EUR
Net price for quantities from 25 m - 1.19 EURGross price for quantities from 25 m - 1.43 EUR
Net price for quantities from 50 m - 1.06 EURGross price for quantities from 50 m - 1.27 EUR
Net price for quantities from 100 m - 0.93 EURGross price for quantities from 100 m - 1.12 EUR