+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B52201

Wire: mains; HDGsekwf, HDGsekwfżo FE180/PH120/E90; 2x1.5mm2

Manufacturer: BITNER

Manufacturer part number:
B52201
TME Symbol:
BITNER-B52201

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
HDGsekwf, HDGsekwfżo FE180/PH120/E90
Cable structure
2x1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al-PET foil
Number of cores
2
Cable application
indoor
Cable external diameter
7.9mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
no classification
Conform to the norm
EN 60332-1 FE180 PH120 E90
Resistance to
fire
Core marking
colours without colour repetition
Core section
1.5mm2
Operating temperature
-30...80°C
Gross weight76.636 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
*
B52201
40 in TME stock
Net price for quantities from 1 m - 1.80 EURGross price for quantities from 1 m - 2.16 EUR
Net price for quantities from 25 m - 1.54 EURGross price for quantities from 25 m - 1.85 EUR
Net price for quantities from 50 m - 1.37 EURGross price for quantities from 50 m - 1.65 EUR
Net price for quantities from 100 m - 1.20 EURGross price for quantities from 100 m - 1.44 EUR
Amount (Multiplicity: 1)