+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B62716

Wire: mains; BiTflame 1000; 5G1.5mm2; Insulation: LSZH; orange


Manufacturer: BITNER

Manufacturer part number:
B62716
TME Symbol:
BITNER-B62716

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame 1000
Cable structure
5G1.5mm2
Wire insulation material
LSZH
Insulation colour
orange
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
12.9mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
Cca
Conform to the norm
FE180 PH90
Kind of material
flame retardant, halogen free, no flame propagation
Resistance to
fire
Core marking
colours without colour repetition + ground wire
Core section
1.5mm2
Earth core
yellow-green
Operating temperature
-40...90°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight230 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B62716
50 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 1.95 GBPGross price for quantities from 1 m - 2.33 GBP