+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B63900

Wire: mains; BiTflame 1000; 3G16mm2; Insulation: LSZH; orange


Manufacturer: BITNER

Manufacturer part number:
B63900
TME Symbol:
BITNER-B63900

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame 1000
Cable structure
3G16mm2
Wire insulation material
LSZH
Insulation colour
orange
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
17.7mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
Cca
Conform to the norm
FE180 PH120 E90
Kind of material
flame retardant, halogen free, no flame propagation
Resistance to
fire
Core marking
colours without colour repetition + ground wire
Core section
16mm2
Earth core
yellow-green
Operating temperature
-40...90°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight675 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B63900
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 17.80 GBPGross price for quantities from 1 m - 21.35 GBP
Net price for quantities from 25 m - 15.25 GBPGross price for quantities from 25 m - 18.30 GBP
Net price for quantities from 50 m - 13.56 GBPGross price for quantities from 50 m - 16.27 GBP
Net price for quantities from 100 m - 11.87 GBPGross price for quantities from 100 m - 14.24 GBP