+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BITNER | |
Type of wire | mains | |
Manufacturer series | BiTflame 1000 | |
Cable structure | 4G6mm2 | |
Wire insulation material | LSZH | |
Insulation colour | orange | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 4 | |
Cable external diameter | 15.1mm | |
Core structure | wire | |
Rated voltage | 0.6kV/1kV | |
CPR standard | Cca | |
Conform to the norm | FE180 PH120 E90 | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Resistance to | fire | |
Core marking | colours without colour repetition + ground wire | |
Core section | 6mm2 | |
Earth core | yellow-green | |
Operating temperature | -40...90°C |