+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B64065

Wire: mains; BiTinstal H; 5G6mm2; LSZH; black; Core: Cu; 14.9mm


Manufacturer: BITNER

Manufacturer part number:
B64065
TME Symbol:
BITNER-B64065

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
5G6mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
14.9mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition + ground wire
Core section
6mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight467 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64065
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 12.28 EURGross price for quantities from 1 m - 14.74 EUR
Net price for quantities from 25 m - 10.53 EURGross price for quantities from 25 m - 12.63 EUR
Net price for quantities from 50 m - 9.36 EURGross price for quantities from 50 m - 11.23 EUR
Net price for quantities from 100 m - 8.19 EURGross price for quantities from 100 m - 9.83 EUR
Packaging method by the manufacturer:
Reel = 1 000 m