+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64068

Wire: mains; BiTinstal H; 5G25mm2; Insulation: LSZH; black; Core: Cu


Manufacturer: BITNER

Manufacturer part number:
B64068
TME Symbol:
BITNER-B64068

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
5G25mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
26.7mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition + ground wire
Core section
25mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight1.693 kg
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64068
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 54.97 USDGross price for quantities from 1 m - 65.96 USD
Net price for quantities from 25 m - 47.12 USDGross price for quantities from 25 m - 56.54 USD
Net price for quantities from 50 m - 42.14 USDGross price for quantities from 50 m - 50.57 USD
Net price for quantities from 100 m - 36.91 USDGross price for quantities from 100 m - 44.29 USD
Packaging method by the manufacturer:Reel = 1 000 m