+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64069

Wire: mains; BiTinstal H; 5G35mm2; Insulation: LSZH; black; Core: Cu


Manufacturer: BITNER

Manufacturer part number:
B64069
TME Symbol:
BITNER-B64069

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
5G35mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
29.4mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition + ground wire
Core section
35mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight222.4 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64069
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 65.48 EURGross price for quantities from 1 m - 78.57 EUR
Net price for quantities from 25 m - 56.12 EURGross price for quantities from 25 m - 67.35 EUR
Net price for quantities from 50 m - 49.89 EURGross price for quantities from 50 m - 59.87 EUR
Net price for quantities from 100 m - 43.65 EURGross price for quantities from 100 m - 52.38 EUR