+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64080

Wire: mains; BiTinstal H; 2x1.5mm2; Insulation: LSZH; black; 9.4mm


Manufacturer: BITNER

Manufacturer part number:
B64080
TME Symbol:
BITNER-B64080

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
2x1.5mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
9.4mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition
Core section
1.5mm2
Earth core
none
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight130 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64080
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.69 EURGross price for quantities from 1 m - 2.02 EUR
Net price for quantities from 25 m - 1.45 EURGross price for quantities from 25 m - 1.74 EUR
Net price for quantities from 50 m - 1.29 EURGross price for quantities from 50 m - 1.54 EUR
Net price for quantities from 100 m - 1.13 EURGross price for quantities from 100 m - 1.35 EUR
Packaging method by the manufacturer:Reel = 1 000 m