+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BS0989

Wire; BiT 1000 (ST) FR; 2x1mm2; shielded,Al-PET foil; PVC; black


Manufacturer: BITNER

Manufacturer part number:
BS0989
TME Symbol:
BITNER-BS0989

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
8.9mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight121.82 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS0989
156 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.49 USDGross price for quantities from 1 m - 1.78 USD
Net price for quantities from 25 m - 1.34 USDGross price for quantities from 25 m - 1.61 USD
Net price for quantities from 50 m - 1.19 USDGross price for quantities from 50 m - 1.43 USD
Net price for quantities from 100 m - 1.04 USDGross price for quantities from 100 m - 1.25 USD