+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BS1059

Wire; BiT 1000 (ST) FR; 7G2.5mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
BS1059
TME Symbol:
BITNER-BS1059

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
7G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
14.7mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight337 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1059
24 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.40 EURGross price for quantities from 1 m - 8.88 EUR
Net price for quantities from 25 m - 6.66 EURGross price for quantities from 25 m - 7.99 EUR
Net price for quantities from 50 m - 5.92 EURGross price for quantities from 50 m - 7.11 EUR
Net price for quantities from 100 m - 5.18 EURGross price for quantities from 100 m - 6.22 EUR