+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EB0003

Wire; BiT L2 BUS; 1x2x0.64mm; wire; Cu; PE; black; none


Manufacturer: BITNER

Manufacturer part number:
EB0003
TME Symbol:
BITNER-EB0003

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT L2 BUS
Cable structure
1x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.6mm
Earth core
none
Cable application
  • automatics
  • data transmission
  • indoor
  • industrial applications
  • outdoor
Gross weight55.4 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0003
217 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.80 USDGross price for quantities from 1 m - 2.16 USD
Net price for quantities from 25 m - 1.54 USDGross price for quantities from 25 m - 1.85 USD
Net price for quantities from 50 m - 1.37 USDGross price for quantities from 50 m - 1.65 USD
Net price for quantities from 100 m - 1.20 USDGross price for quantities from 100 m - 1.44 USD
Packaging method by the manufacturer:
Reel = 1 000 m