+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0010

Wire; BiT Profibus PA; 1x2x1mm; wire; Cu; PVC; black; none


Manufacturer: BITNER

Manufacturer part number:
EB0010
TME Symbol:
BITNER-EB0010

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT Profibus PA
Cable structure
1x2x1mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
1mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.6mm
Earth core
none
Kind of material
no flame propagation
Cable application
  • automatics
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • PROFIBUS
Gross weight82.6 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0010
76 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.78 USDGross price for quantities from 1 m - 4.53 USD
Net price for quantities from 25 m - 3.24 USDGross price for quantities from 25 m - 3.88 USD
Net price for quantities from 50 m - 2.88 USDGross price for quantities from 50 m - 3.45 USD
Net price for quantities from 100 m - 2.52 USDGross price for quantities from 100 m - 3.02 USD
Packaging method by the manufacturer:
Reel = 1 000 m