+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0016

Wire; BiT L2 BUS FC; 1x2x0.64mm; PROFIBUS,data transmission


Manufacturer: BITNER

Manufacturer part number:
EB0016
TME Symbol:
BITNER-EB0016

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT L2 BUS FC
Cable structure
1x2x0.64mm
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core structure
wire
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
most of oils
Cable external diameter
8mm
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Cable application
  • data transmission
  • indoor
  • industrial applications
  • PROFIBUS
Cable features
  • Fast Connect
  • twisted pair conductors
Gross weight84.722 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BITNER,
See other products from this series.:
*
EB0016
219 in TME stock
Net price for quantities from 1 m - 2.49 USDGross price for quantities from 1 m - 2.99 USD
Net price for quantities from 25 m - 2.03 USDGross price for quantities from 25 m - 2.44 USD
Net price for quantities from 50 m - 1.81 USDGross price for quantities from 50 m - 2.17 USD
Net price for quantities from 100 m - 1.59 USDGross price for quantities from 100 m - 1.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m