+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0030

Wire; BiT Profinet A; 2x2x0.64mm; PROFINET; wire; Cu; PE; green

Manufacturer: BITNER

Manufacturer part number:
EB0030
TME Symbol:
BITNER-EB0030

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT Profinet A
Cable structure
2x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
green
Resistance to
most of oils
Cable external diameter
6.5mm
CPR standard
Eca
Core diameter
0.64mm
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial applications
  • PROFINET
Gross weight68.185 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BITNER,
See other products from this series.:
*
EB0030
245 in TME stock
Net price for quantities from 1 m - 2.74 USDGross price for quantities from 1 m - 3.29 USD
Net price for quantities from 25 m - 2.24 USDGross price for quantities from 25 m - 2.69 USD
Net price for quantities from 50 m - 1.99 USDGross price for quantities from 50 m - 2.39 USD
Net price for quantities from 100 m - 1.75 USDGross price for quantities from 100 m - 2.09 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 m