+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0080

Wire; BiT E-BUS-H; 2x2x0.8mm; EiB/KNX,data transmission; wire; Cu

Manufacturer: BITNER

Manufacturer part number:
EB0080
TME Symbol:
BITNER-EB0080

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT E-BUS-H
Cable structure
2x2x0.8mm
Number of cores
4
No. of pairs
2
Core diameter
0.8mm
Core structure
wire
Kind of core
Cu
Shield structure
Al foil, shielded
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-40...80°C
Cable external diameter
6mm
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Ground
tinned copper wire Ø0.4mm
Cable application
  • data transmission
  • EiB/KNX
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight51.596 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BITNER,
See other products from this series.:
*
EB0080
291 in TME stock
Net price for quantities from 1 m - 1.57 USDGross price for quantities from 1 m - 1.88 USD
Net price for quantities from 25 m - 1.28 USDGross price for quantities from 25 m - 1.54 USD
Net price for quantities from 50 m - 1.14 USDGross price for quantities from 50 m - 1.37 USD
Net price for quantities from 100 m - 1.00 USDGross price for quantities from 100 m - 1.20 USD
Amount (Multiplicity: 1)