+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FO0164

Wire: fiber-optic; BiTfiber Z-XOTKtsd; Øcable: 11.5mm; 9/125um

Manufacturer: BITNER

Manufacturer part number:
FO0164
TME Symbol:
BITNER-FO0164

Specification

Manufacturer
BITNER
Type of wire
fiber-optic
Manufacturer series
BiTfiber Z-XOTKtsd
Cable external diameter
11.5mm
Kind of fiber
SMF G652D
Number of fibers
48
Fiber dimensions
9/125µm
Resistance to
UV rays
Insulation colour
black
Operating temperature
-40...70°C
CPR standard
no classification
Wire insulation material
HDPE
Cable application
  • industrial applications
  • outdoor
  • telecommunication
Gross weight5 g
Certificates
See other products in this category: Optical Fiber Cables BITNER,
See other products from this series.:
*
FO0164
0 in TME stock
Net price for quantities from 1 m - 4.55 USDGross price for quantities from 1 m - 5.45 USD
Net price for quantities from 25 m - 3.74 USDGross price for quantities from 25 m - 4.49 USD
Net price for quantities from 50 m - 3.31 USDGross price for quantities from 50 m - 3.97 USD
Net price for quantities from 100 m - 2.90 USDGross price for quantities from 100 m - 3.47 USD
Amount (Multiplicity: 1)