+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H52340

Wire; BiT 500 H B2ca; 2x1mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
H52340
TME Symbol:
BITNER-H52340

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H B2ca
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.7mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
none
CPR standard
B2ca
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight55 g
Certificates
EAN code5902956367907
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H52340
0 in TME stock
Net price for quantities from 1 m - 1.25 USDGross price for quantities from 1 m - 1.50 USD
Net price for quantities from 25 m - 1.13 USDGross price for quantities from 25 m - 1.35 USD
Net price for quantities from 50 m - 1.00 USDGross price for quantities from 50 m - 1.20 USD
Net price for quantities from 100 m - 0.88 USDGross price for quantities from 100 m - 1.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.