+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H60776

Wire; BiT 1000 H; 2x1mm2; unshielded; 600V,1kV; Cu; stranded; black


Manufacturer: BITNER

Manufacturer part number:
H60776
TME Symbol:
BITNER-H60776

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 H
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
8.7mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight99.34 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H60776
100 in TME stock
Net price for quantities from 1 m - 1.60 USDGross price for quantities from 1 m - 1.92 USD
Net price for quantities from 25 m - 1.44 USDGross price for quantities from 25 m - 1.72 USD
Net price for quantities from 50 m - 1.28 USDGross price for quantities from 50 m - 1.53 USD
Net price for quantities from 100 m - 1.12 USDGross price for quantities from 100 m - 1.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m