+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H60812

Wire; BiT 1000 H; 3G4mm2; unshielded; 600V,1kV; Cu; stranded; black


Manufacturer: BITNER

Manufacturer part number:
H60812
TME Symbol:
BITNER-H60812

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 H
Cable structure
3G4mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
13.5mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight32.1 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H60812
0 in TME stock
Net price for quantities from 1 m - 7.23 USDGross price for quantities from 1 m - 8.68 USD
Net price for quantities from 25 m - 6.51 USDGross price for quantities from 25 m - 7.81 USD
Net price for quantities from 50 m - 5.79 USDGross price for quantities from 50 m - 6.95 USD
Net price for quantities from 100 m - 5.06 USDGross price for quantities from 100 m - 6.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.