+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H61861

Wire; BiT 1000 (ST) H; 7G1.5mm2; shielded,Al-PET foil; LSZH


Manufacturer: BITNER

Manufacturer part number:
H61861
TME Symbol:
BITNER-H61861

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) H
Cable structure
7G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
12.8mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight25.6 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H61861
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.10 GBPGross price for quantities from 1 m - 6.12 GBP
Net price for quantities from 25 m - 4.60 GBPGross price for quantities from 25 m - 5.51 GBP
Net price for quantities from 50 m - 4.08 GBPGross price for quantities from 50 m - 4.90 GBP
Net price for quantities from 100 m - 3.58 GBPGross price for quantities from 100 m - 4.29 GBP