+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IG2005.03

Wire; BiTOne; H07V-K; stranded; Cu; 16mm2; PVC; black; 450V,750V


Manufacturer: BITNER

Manufacturer part number:
IG2005.03
TME Symbol:
BITNER-IG2005.03

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
6.9mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x16mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight159.314 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2005.03
107 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.41 USDGross price for quantities from 1 m - 7.69 USD
Net price for quantities from 25 m - 5.37 USDGross price for quantities from 25 m - 6.44 USD
Net price for quantities from 50 m - 4.37 USDGross price for quantities from 50 m - 5.24 USD
Net price for quantities from 100 m - 3.83 USDGross price for quantities from 100 m - 4.60 USD
Packaging method by the manufacturer:
Reel = 100 m