+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2006.03

Wire; BiTOne; H07V-K; stranded; Cu; 25mm2; PVC; black; 450V,750V


Manufacturer: BITNER

Manufacturer part number:
IG2006.03
TME Symbol:
BITNER-IG2006.03

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Shield structure
unshielded
Flexibility class
5
Cable external diameter
8.7mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x25mm2
Operating temperature
-40...80°C
Gross weight24.5 g
Certificates
See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2006.03
0 in TME stock
Net price for quantities from 1 m - 8.75 EURGross price for quantities from 1 m - 10.50 EUR
Net price for quantities from 25 m - 7.35 EURGross price for quantities from 25 m - 8.82 EUR
Net price for quantities from 50 m - 5.95 EURGross price for quantities from 50 m - 7.14 EUR
Net price for quantities from 100 m - 5.25 EURGross price for quantities from 100 m - 6.30 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.