+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IG2008.06

Wire; BiTOne; H07V-K; stranded; Cu; 50mm2; PVC; blue; 450V,750V; reel


Manufacturer: BITNER

Manufacturer part number:
IG2008.06
TME Symbol:
BITNER-IG2008.06

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Shield structure
unshielded
Flexibility class
5
Cable external diameter
11.8mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x50mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight478 g
Certificates
See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2008.06
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 18.06 EURGross price for quantities from 1 m - 21.68 EUR
Net price for quantities from 25 m - 15.17 EURGross price for quantities from 25 m - 18.21 EUR
Net price for quantities from 50 m - 12.29 EURGross price for quantities from 50 m - 14.74 EUR
Net price for quantities from 100 m - 10.84 EURGross price for quantities from 100 m - 13.00 EUR