+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2008.13

Wire; BiTOne; H07V-K; stranded; Cu; 50mm2; PVC; yellow-green; reel


Manufacturer: BITNER

Manufacturer part number:
IG2008.13
TME Symbol:
BITNER-IG2008.13

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Shield structure
unshielded
Flexibility class
5
Cable external diameter
11.8mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x50mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight521.5 g
Certificates
See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2008.13
114 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 18.19 EURGross price for quantities from 1 m - 21.83 EUR
Net price for quantities from 25 m - 15.28 EURGross price for quantities from 25 m - 18.34 EUR
Net price for quantities from 50 m - 12.37 EURGross price for quantities from 50 m - 14.85 EUR
Net price for quantities from 100 m - 10.92 EURGross price for quantities from 100 m - 13.10 EUR