+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | assembly | |
Manufacturer series | BiTOne | |
Kind of cable | H07V-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 95mm2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 450V/750V | |
Shield structure | unshielded | |
Package contents | 100m | |
Flexibility class | 5 | |
Cable external diameter | 15.8mm | |
Kind of package | reel | |
CPR standard | no classification | |
Cable structure | 1x95mm2 | |
Operating temperature | -40...80°C |