+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2051.06

Wire; BiTOne; H05V-K; stranded; Cu; 0.75mm2; PVC; blue; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
IG2051.06
TME Symbol:
BITNER-IG2051.06

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
2.4mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x0.75mm2
Operating temperature
-40...80°C
Gross weight11.786 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2051.06
2000 in TME stock
Net price for quantities from 100 m - 0.25 EURGross price for quantities from 100 m - 0.30 EUR
Net price for quantities from 300 m - 0.22 EURGross price for quantities from 300 m - 0.26 EUR
Net price for quantities from 500 m - 0.18 EURGross price for quantities from 500 m - 0.22 EUR
Net price for quantities from 1000 m - 0.16 EURGross price for quantities from 1000 m - 0.19 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.