+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2052.10

Wire; BiTOne; H05V-K; stranded; Cu; 1mm2; PVC; white; 300V,500V; 100m

Manufacturer: BITNER

Manufacturer part number:
IG2052.10
TME Symbol:
BITNER-IG2052.10

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
2.5mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x1mm2
Operating temperature
-40...80°C
Gross weight14.383 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2052.10
400 in TME stock
Net price for quantities from 100 m - 0.38 USDGross price for quantities from 100 m - 0.45 USD
Net price for quantities from 300 m - 0.33 USDGross price for quantities from 300 m - 0.39 USD
Net price for quantities from 500 m - 0.28 USDGross price for quantities from 500 m - 0.33 USD
Net price for quantities from 1000 m - 0.24 USDGross price for quantities from 1000 m - 0.29 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 100 m