+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2052.13

Wire; BiTOne; H05V-K; stranded; Cu; 1mm2; PVC; yellow-green; 100m


Manufacturer: BITNER

Manufacturer part number:
IG2052.13
TME Symbol:
BITNER-IG2052.13

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.3kV/0.5kV
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
2.5mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x1mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight13.76 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2052.13
900 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.36 EURGross price for quantities from 100 m - 0.43 EUR
Net price for quantities from 300 m - 0.31 EURGross price for quantities from 300 m - 0.37 EUR
Net price for quantities from 500 m - 0.26 EURGross price for quantities from 500 m - 0.31 EUR
Net price for quantities from 1000 m - 0.23 EURGross price for quantities from 1000 m - 0.28 EUR
Packaging method by the manufacturer:
Cardboard = 100 m