+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | ||
Type of wire | mains | ||
Manufacturer series | BiTservo 2XSLCY-J | ||
Kind of cable | 2XSLCY-J | ||
Cable structure | 4G16mm2 | ||
Core structure | stranded | ||
Kind of core | Cu | ||
Number of cores | 4 | ||
Core section | 16mm2 | ||
Core marking | colours without colour repetition + ground wire | ||
Shield structure | Al foil, shielded twofold, tinned copper braid | ||
Wire insulation material | PVC | ||
Insulation colour | transparent | ||
Rated voltage | 0.6kV/1kV | ||
Flexibility class | 5 | ||
CPR standard | no classification | ||
Earth core | yellow-green | ||
Cable external diameter | 20.2mm | ||
Kind of material | no flame propagation | ||
Operating temperature | -5...80°C |