+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2226

Wire; BiTservo UV 3plus 2XSLCYK-J FR; 2XSLCYK-J; 3G4mm2,3x25mm2


Manufacturer: BITNER

Manufacturer part number:
IP2226
TME Symbol:
BITNER-IP2226

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 3plus 2XSLCYK-J FR
Kind of cable
2XSLCYK-J
Cable structure
3G4mm2+3x25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
24mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Core section
  • 4mm2
  • 25mm2
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
  • outdoor
Gross weight1.159 kg
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2226
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 34.80 EURGross price for quantities from 1 m - 41.76 EUR
Net price for quantities from 25 m - 31.32 EURGross price for quantities from 25 m - 37.58 EUR
Net price for quantities from 50 m - 28.01 EURGross price for quantities from 50 m - 33.61 EUR
Net price for quantities from 100 m - 24.36 EURGross price for quantities from 100 m - 29.23 EUR
Packaging method by the manufacturer:Reel = 1 000 m